
AC0402JRNPO9BN181 | |
|---|---|
DigiKey Part Number | 311-3259-2-ND - Tape & Reel (TR) 311-3259-1-ND - Cut Tape (CT) 311-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.20140 | $20.14 |
| 500 | $0.14552 | $72.76 |
| 1,000 | $0.12826 | $128.26 |
| 2,500 | $0.11017 | $275.43 |
| 5,000 | $0.09927 | $496.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08603 | $860.30 |
| 20,000 | $0.07904 | $1,580.80 |
| 30,000 | $0.07553 | $2,265.90 |
| 50,000 | $0.07166 | $3,583.00 |
| 70,000 | $0.06939 | $4,857.30 |
| 100,000 | $0.06721 | $6,721.00 |

