
0402N181J500CT | |
|---|---|
DigiKey Part Number | 1292-1269-2-ND - Tape & Reel (TR) 1292-1269-1-ND - Cut Tape (CT) 1292-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N181J500CT |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N181J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11590 | $11.59 |
| 500 | $0.08172 | $40.86 |
| 1,000 | $0.07112 | $71.12 |
| 2,500 | $0.06002 | $150.05 |
| 5,000 | $0.05336 | $266.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04790 | $479.00 |
| 20,000 | $0.04342 | $868.40 |
| 30,000 | $0.04118 | $1,235.40 |
| 50,000 | $0.03869 | $1,934.50 |
| 70,000 | $0.03724 | $2,606.80 |
| 100,000 | $0.03585 | $3,585.00 |

