KGM05ACG1H181GH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 16,981
Unit Price: $4.44000
Datasheet

Direct


Murata Electronics
In Stock: 116,669
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 2,004
Unit Price: $12.74000
Datasheet

Upgrade


YAGEO
In Stock: 144,150
Unit Price: $1.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,505
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 84,156
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.36713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27,572
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17,886
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07376
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,849
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06668
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06016
Datasheet
180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H181GH

DigiKey Part Number
478-KGM05ACG1H181GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1H181GH
Description
CAP CER 180PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H181GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.10930$11,093.00
Manufacturers Standard Package