
GRM1555C1H181GA01D | |
|---|---|
DigiKey Part Number | 490-8188-2-ND - Tape & Reel (TR) 490-8188-1-ND - Cut Tape (CT) 490-8188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H181GA01D |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H181GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.31570 | $31.57 |
| 500 | $0.20900 | $104.50 |
| 1,000 | $0.16476 | $164.76 |
| 2,500 | $0.14414 | $360.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10610 | $1,061.00 |
| 20,000 | $0.10505 | $2,101.00 |
| 30,000 | $0.10451 | $3,135.30 |
| 50,000 | $0.10389 | $5,194.50 |
| 70,000 | $0.10352 | $7,246.40 |
| 100,000 | $0.10316 | $10,316.00 |

