CL05C100JB5NNND is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 322,702
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 317,972
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05965
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Direct


Murata Electronics
In Stock: 277,269
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,492
Unit Price: $1.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,481,842
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 43,996
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 431,151
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,717
Unit Price: $4.44000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.22530
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,068
Unit Price: $1.07000
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C100JB5NNND

DigiKey Part Number
CL05C100JB5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C100JB5NNND
Description
CAP CER 10PF 50V NP0 0402
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C100JB5NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.03487$17,435.00