TDCF500G100J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Direct


KEMET
In Stock: 172,701
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 995,108
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 189,901
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03255
Datasheet

Direct


Murata Electronics
In Stock: 97,517
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 1,034,756
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 85,035
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,262
Unit Price: $0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,956,822
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 482,776
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,516
Unit Price: $2.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 53,977
Unit Price: $4.27000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.50446
Datasheet
X7R-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500G100J1GV001T

DigiKey Part Number
709-TDCF500G100J1GV001TTR-ND - Tape & Reel (TR)
709-TDCF500G100J1GV001TCT-ND - Cut Tape (CT)
709-TDCF500G100J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF500G100J1GV001T
Description
CAP CER 10PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF500G100J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes