10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A100J4T2A

DigiKey Part Number
478-KAM05ACG1H100JHTR-ND - Tape & Reel (TR)
478-KAM05ACG1H100JHCT-ND - Cut Tape (CT)
478-KAM05ACG1H100JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A100J4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A100J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JPNPO9BN100YAGEO44,33513-AC0402JPNPO9BN100CT-ND$0.82000Parametric Equivalent
AC0402JRNPO9BN100YAGEO297,575311-3022-1-ND$0.82000Parametric Equivalent
AQ0402JRNPO9BN100YAGEO10613-AQ0402JRNPO9BN100CT-ND$1.48000Parametric Equivalent
C0402C100J5GACAUTOKEMET114,191399-16008-1-ND$0.82000Parametric Equivalent
CBR04C100J5GACAUTOKEMET19,945399-CBR04C100J5GACAUTOCT-ND$1.48000Parametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.39960$19.98
100$0.34530$34.53
500$0.25618$128.09
1,000$0.22880$228.80
2,500$0.19991$499.78
5,000$0.18253$912.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16825$1,682.50
20,000$0.15650$3,130.00
30,000$0.15062$4,518.60
50,000$0.14411$7,205.50
70,000$0.14030$9,821.00
100,000$0.13664$13,664.00
Manufacturers Standard Package