CL05C0R5BB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 156,177
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 12,790
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 17,959
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 57,200
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,820
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 49,916
Unit Price: $2.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,074
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,036
Unit Price: $1.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,598
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,588
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 53,285
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.09227
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,929
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,990
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C0R5BB5NNNC

DigiKey Part Number
1276-1619-2-ND - Tape & Reel (TR)
1276-1619-1-ND - Cut Tape (CT)
1276-1619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C0R5BB5NNNC
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C0R5BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable