
GRM1555C1HR50BA01D | |
---|---|
DigiKey Part Number | 490-6263-2-ND - Tape & Reel (TR) 490-6263-1-ND - Cut Tape (CT) 490-6263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR50BA01D |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR50BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34600 | $3.46 |
50 | $0.23540 | $11.77 |
100 | $0.20250 | $20.25 |
500 | $0.14652 | $73.26 |
1,000 | $0.12932 | $129.32 |
2,500 | $0.10886 | $272.15 |
5,000 | $0.10035 | $501.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06251 | $625.10 |
20,000 | $0.06183 | $1,236.60 |
30,000 | $0.06147 | $1,844.10 |
50,000 | $0.06106 | $3,053.00 |
70,000 | $0.06082 | $4,257.40 |
100,000 | $0.06058 | $6,058.00 |
120,000 | $0.06047 | $7,256.40 |
240,000 | $0.06007 | $14,416.80 |
250,000 | $0.06004 | $15,010.00 |