CL03C2R7BA3GNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 79,864
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.02559
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.02392
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01625
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,408
Unit Price: $0.90000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7,192
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 69,872
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 153,575
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,163
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03549
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C2R7BA3GNNC

DigiKey Part Number
1276-1407-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C2R7BA3GNNC
Description
CAP CER 2.7PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C2R7BA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.