
KGM03ACG1E2R7BH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E2R7BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E2R7BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E2R7BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E2R7BH |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E2R7BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.49000 | $74.50 |
100 | $1.32950 | $132.95 |
500 | $1.05912 | $529.56 |
1,000 | $0.97582 | $975.82 |
2,500 | $0.88790 | $2,219.75 |
5,000 | $0.83496 | $4,174.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.85664 | $12,849.60 |
30,000 | $0.82190 | $24,657.00 |
45,000 | $0.80450 | $36,202.50 |
75,000 | $0.78520 | $58,890.00 |
105,000 | $0.77392 | $81,261.60 |