
CC0201BRNPO8BN2R7 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO8BN2R7TR-ND - Tape & Reel (TR) 13-CC0201BRNPO8BN2R7CT-ND - Cut Tape (CT) 13-CC0201BRNPO8BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BN2R7 |
Description | CAP CER 2.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.17780 | $8.89 |
| 100 | $0.15170 | $15.17 |
| 500 | $0.10818 | $54.09 |
| 1,000 | $0.09488 | $94.88 |
| 2,500 | $0.08090 | $202.25 |
| 5,000 | $0.07250 | $362.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06215 | $932.25 |
| 30,000 | $0.05710 | $1,713.00 |
| 45,000 | $0.05457 | $2,455.65 |
| 75,000 | $0.05177 | $3,882.75 |
| 105,000 | $0.05014 | $5,264.70 |
| 150,000 | $0.04856 | $7,284.00 |
| 180,000 | $0.04782 | $8,607.60 |
| 360,000 | $0.04531 | $16,311.60 |
| 375,000 | $0.04518 | $16,942.50 |

