Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E2R7BA01D

DigiKey Part Number
490-11294-2-ND - Tape & Reel (TR)
490-11294-1-ND - Cut Tape (CT)
490-11294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E2R7BA01D
Description
CAP CER 2.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E2R7BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13900$1.39
50$0.09300$4.65
100$0.07750$7.75
500$0.05368$26.84
1,000$0.04642$46.42
2,500$0.03874$96.85
5,000$0.03415$170.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02676$401.40
30,000$0.02628$788.40
45,000$0.02488$1,119.60
75,000$0.02333$1,749.75
105,000$0.02242$2,354.10
150,000$0.02155$3,232.50
180,000$0.02114$3,805.20
360,000$0.01975$7,110.00
375,000$0.01967$7,376.25
Manufacturers Standard Package