CL05C561JB5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1,032,867
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 138,707
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 17,545
Unit Price: $7.55000
Datasheet

Upgrade


KEMET
In Stock: 120
Unit Price: $3.61000
Datasheet

Upgrade


Murata Electronics
In Stock: 29,553
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 32,601
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,518
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 42,052
Unit Price: $3.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,561
Unit Price: $3.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27,622
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,393
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,358
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,990
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04369
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C561JB5NNNC

DigiKey Part Number
1276-1709-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C561JB5NNNC
Description
CAP CER 560PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C561JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes