
AC0402JRNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN561TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN561CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C561J5GACAUTO | KEMET | 39,954 | 399-15868-1-ND | $3.37000 | Parametric Equivalent |
| CGA2B2C0G1H561J050BA | TDK | 82,750 | 445-6882-1-ND | $1.07000 | Parametric Equivalent |
| CGJ2B2C0G1H561J050BA | TDK | 1,398 | 445-8062-1-ND | $1.56000 | Parametric Equivalent |
| GCM1555C1H561JA16D | Murata Electronics | 53,265 | 490-GCM1555C1H561JA16DCT-ND | $0.82000 | Parametric Equivalent |
| GMT04CG561J50NT10 | Cal-Chip Electronics, Inc. | 9,400 | 4713-GMT04CG561J50NT10CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29600 | $14.80 |
| 100 | $0.25490 | $25.49 |
| 500 | $0.18598 | $92.99 |
| 1,000 | $0.16476 | $164.76 |
| 2,500 | $0.14256 | $356.40 |
| 5,000 | $0.12921 | $646.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11260 | $1,126.00 |
| 20,000 | $0.10401 | $2,080.20 |
| 30,000 | $0.09971 | $2,991.30 |
| 50,000 | $0.09495 | $4,747.50 |
| 70,000 | $0.09216 | $6,451.20 |
| 100,000 | $0.08948 | $8,948.00 |

