
C0402C561J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15868-2-ND - Tape & Reel (TR) 399-15868-1-ND - Cut Tape (CT) 399-15868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C561J5GACAUTO |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.50620 | $75.31 |
| 100 | $1.34340 | $134.34 |
| 500 | $1.06846 | $534.23 |
| 1,000 | $0.98362 | $983.62 |
| 2,500 | $0.89417 | $2,235.43 |
| 5,000 | $0.84024 | $4,201.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.79587 | $7,958.70 |
| 20,000 | $0.75934 | $15,186.80 |
| 30,000 | $0.74104 | $22,231.20 |
| 50,000 | $0.72076 | $36,038.00 |
| 70,000 | $0.70890 | $49,623.00 |
| 100,000 | $0.69749 | $69,749.00 |

