
CC0402JRNPO9BN561 | |
---|---|
DigiKey Part Number | 311-1673-2-ND - Tape & Reel (TR) 311-1673-1-ND - Cut Tape (CT) 311-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45700 | $4.57 |
50 | $0.31360 | $15.68 |
100 | $0.27040 | $27.04 |
500 | $0.19868 | $99.34 |
1,000 | $0.16371 | $163.71 |
2,500 | $0.15201 | $380.03 |
5,000 | $0.13930 | $696.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11406 | $1,140.60 |
20,000 | $0.11296 | $2,259.20 |
30,000 | $0.11239 | $3,371.70 |
50,000 | $0.10841 | $5,420.50 |
70,000 | $0.10535 | $7,374.50 |
100,000 | $0.10240 | $10,240.00 |
120,000 | $0.10171 | $12,205.20 |