CL05C2R2BB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 99,606
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.30121
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10471

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8,580
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8,120
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 79,879
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,770
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,315
Unit Price: $4.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,575
Unit Price: $4.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,832
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,583
Unit Price: $1.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04467
Datasheet

Parametric Equivalent


YAGEO
In Stock: 107,164
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C2R2BB5NNNC

DigiKey Part Number
1276-1674-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C2R2BB5NNNC
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C2R2BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.