
AC0402BRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN2R2TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN2R2CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BN2R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39620 | $19.81 |
| 100 | $0.34280 | $34.28 |
| 500 | $0.25404 | $127.02 |
| 1,000 | $0.22675 | $226.75 |
| 2,500 | $0.19797 | $494.93 |
| 5,000 | $0.18071 | $903.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15858 | $1,585.80 |
| 20,000 | $0.14745 | $2,949.00 |
| 30,000 | $0.14188 | $4,256.40 |
| 50,000 | $0.13571 | $6,785.50 |
| 70,000 | $0.13210 | $9,247.00 |
| 100,000 | $0.12863 | $12,863.00 |

