
0402N2R2B500CT | |
|---|---|
DigiKey Part Number | 1292-1296-2-ND - Tape & Reel (TR) 1292-1296-1-ND - Cut Tape (CT) 1292-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N2R2B500CT |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N2R2B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06490 | $6.49 |
| 500 | $0.04440 | $22.20 |
| 1,000 | $0.03807 | $38.07 |
| 2,500 | $0.03160 | $79.00 |
| 5,000 | $0.02769 | $138.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02450 | $245.00 |
| 20,000 | $0.02188 | $437.60 |
| 30,000 | $0.02057 | $617.10 |
| 50,000 | $0.01912 | $956.00 |
| 70,000 | $0.01828 | $1,279.60 |
| 100,000 | $0.01747 | $1,747.00 |

