
CBR04C229B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C229B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C229B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C229B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C229B5GACAUTO |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C229B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.55080 | $27.54 |
| 100 | $0.48010 | $48.01 |
| 500 | $0.36224 | $181.12 |
| 1,000 | $0.32582 | $325.82 |
| 2,500 | $0.28752 | $718.80 |
| 5,000 | $0.26447 | $1,322.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24551 | $2,455.10 |
| 20,000 | $0.22992 | $4,598.40 |
| 30,000 | $0.22211 | $6,663.30 |
| 50,000 | $0.21346 | $10,673.00 |
| 70,000 | $0.20840 | $14,588.00 |
| 100,000 | $0.20354 | $20,354.00 |

