Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3YXF6800MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 6.3YXF6800MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3YXF6800MEFCGC16X25 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXF6800MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Part Status Not For New Designs | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH6800MEFCCT16X20 | Rubycon | 0 | 6.3ZLH6800MEFCCT16X20-ND | $4.71530 | Direct |
| 10YXJ6800M16X25 | Rubycon | 461 | 10YXJ6800M16X25-ND | $14.63000 | Parametric Equivalent |
| 10YXJ6800MGC16X25 | Rubycon | 0 | 10YXJ6800MGC16X25-ND | $4.43262 | Parametric Equivalent |
| 10ZLH6800MEFC16X25 | Rubycon | 303 | 1189-2956-ND | $16.53000 | Parametric Equivalent |
| 10ZLH6800MEFCGC16X25 | Rubycon | 0 | 10ZLH6800MEFCGC16X25-ND | $5.12077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.79765 | $2,878.59 |










