Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLH6800MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 10ZLH6800MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLH6800MEFCGC16X25 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH6800MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.541 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH6800MEFC16X25 | Rubycon | 303 | 1189-2956-ND | $16.53000 | Parametric Equivalent |
| EEU-FR1A682 | Panasonic Industry | 1,745 | P14389-ND | $23.10000 | Parametric Equivalent |
| EEU-FR1A682B | Panasonic Industry | 250 | P15328CT-ND | $23.60000 | Parametric Equivalent |
| EKZN100ELL682ML25S | Chemi-Con | 0 | EKZN100ELL682ML25S-ND | $7.76438 | Parametric Equivalent |
| UHW1A682MHD | Nichicon | 450 | 493-6933-ND | $20.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.12077 | $3,072.46 |





