6.3ZLH6800MEFCCT16X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $12.33000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.61308
Datasheet

Parametric Equivalent


Rubycon
In Stock: 549
Unit Price: $18.75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $5.89537
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 229
Unit Price: $20.31000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 793
Unit Price: $20.72000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $6.41786
Datasheet

Parametric Equivalent


Nichicon
In Stock: 170
Unit Price: $19.32000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 227
Unit Price: $20.88000
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLH6800MEFCCT16X20

DigiKey Part Number
6.3ZLH6800MEFCCT16X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3ZLH6800MEFCCT16X20
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.275 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
3.25 A @ 100 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6.3ZLH6800MEFC16X20Rubycon01189-3023-ND$12.33000Parametric Equivalent
6.3ZLH6800MEFCGC16X20Rubycon06.3ZLH6800MEFCGC16X20-ND$4.61308Parametric Equivalent
6.3ZLJ6800M16X20Rubycon5496.3ZLJ6800M16X20-ND$18.75000Parametric Equivalent
6.3ZLJ6800MGC16X20Rubycon06.3ZLJ6800MGC16X20-ND$5.89537Parametric Equivalent
EEU-FR0J682SPanasonic Industry229P14370-ND$20.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
600$4.71530$2,829.18
Manufacturers Standard Package