Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3ZLJ6800MGC16X20 | |
|---|---|
DigiKey Part Number | 6.3ZLJ6800MGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3ZLJ6800MGC16X20 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLJ6800MGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.275 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLH6800MEFC16X20 | Rubycon | 0 | 1189-3023-ND | $12.33000 | Parametric Equivalent |
| 6.3ZLH6800MEFCCT16X20 | Rubycon | 0 | 6.3ZLH6800MEFCCT16X20-ND | $4.71530 | Parametric Equivalent |
| 6.3ZLH6800MEFCGC16X20 | Rubycon | 0 | 6.3ZLH6800MEFCGC16X20-ND | $4.61308 | Parametric Equivalent |
| 6.3ZLJ6800M16X20 | Rubycon | 549 | 6.3ZLJ6800M16X20-ND | $18.75000 | Parametric Equivalent |
| EEU-FR0J682S | Panasonic Industry | 229 | P14370-ND | $20.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.89537 | $3,537.22 |






