
EEU-FR0J682SB | |
|---|---|
DigiKey Part Number | P15313CT-ND - Cut Tape (CT) P15313TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J682SB |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J682SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $13.68100 | $136.81 |
| 50 | $10.77180 | $538.59 |
| 100 | $9.85180 | $985.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.70688 | $2,176.72 |
| 500 | $8.11890 | $4,059.45 |
| 750 | $7.82227 | $5,866.70 |
| 1,250 | $7.49150 | $9,364.38 |
| 1,750 | $7.29712 | $12,769.96 |
| 2,500 | $7.10943 | $17,773.58 |

