



UHE0J682MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE0J682MHD6TNCT-ND - Cut Tape (CT) UHE0J682MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J682MHD6TN |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J682MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.344 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.61100 | $96.11 |
| 50 | $7.45520 | $372.76 |
| 100 | $6.77530 | $677.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.04872 | $1,512.18 |
| 500 | $5.60526 | $2,802.63 |
| 750 | $5.38147 | $4,036.10 |
| 1,250 | $5.13199 | $6,414.99 |
| 1,750 | $4.98533 | $8,724.33 |
| 2,500 | $4.84362 | $12,109.05 |

