
16SEV3300M18X16.5 | |
---|---|
DigiKey Part Number | 1189-3502-2-ND - Tape & Reel (TR) 1189-3502-1-ND - Cut Tape (CT) 1189-3502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV3300M18X16.5 |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV3300M18X16.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6675 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.24000 | $23.24 |
10 | $15.50200 | $155.02 |
50 | $12.28360 | $614.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $11.50200 | $1,437.75 |
250 | $10.66872 | $2,667.18 |
375 | $10.24797 | $3,842.99 |
625 | $9.77898 | $6,111.86 |
875 | $9.50327 | $8,315.36 |
1,250 | $9.23691 | $11,546.14 |
1,500 | $9.11033 | $13,665.49 |
3,000 | $8.68179 | $26,045.37 |
3,125 | $8.65897 | $27,059.28 |