
16TRV3300M18X16.5 | |
---|---|
DigiKey Part Number | 1189-3542-2-ND - Tape & Reel (TR) 1189-3542-1-ND - Cut Tape (CT) 1189-3542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TRV3300M18X16.5 |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TRV3300M18X16.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 64 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.34000 | $27.34 |
10 | $18.41700 | $184.17 |
50 | $14.69440 | $734.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $13.81552 | $1,726.94 |
250 | $12.85252 | $3,213.13 |
375 | $12.36664 | $4,637.49 |
625 | $11.82515 | $7,390.72 |
875 | $11.50675 | $10,068.41 |
1,250 | $11.19928 | $13,999.10 |
1,500 | $11.05305 | $16,579.58 |
3,000 | $10.55828 | $31,674.84 |
3,125 | $10.53191 | $32,912.22 |