MFG_AFKxxxMxxR44x-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK338M25R44T-F

DigiKey Part Number
338-AFK338M25R44T-FTR-ND - Tape & Reel (TR)
338-AFK338M25R44T-FCT-ND - Cut Tape (CT)
338-AFK338M25R44T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK338M25R44T-F
Description
CAP ALUM 3300UF 20% 25V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
33mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.827" W (19.00mm x 21.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.03000$43.03
10$29.69100$296.91
50$24.15840$1,207.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$21.91944$2,739.93
250$20.55540$5,138.85
375$19.86712$7,450.17
625$19.10010$11,937.56
875$18.64929$16,318.13
1,250$18.21397$22,767.46
1,500$18.00694$27,010.41
3,000$17.60406$52,812.18
Manufacturers Standard Package