
16TLV3300M18X16.5 | |
---|---|
DigiKey Part Number | 1189-16TLV3300M18X16.5TR-ND - Tape & Reel (TR) 1189-16TLV3300M18X16.5CT-ND - Cut Tape (CT) 1189-16TLV3300M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TLV3300M18X16.5 |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TLV3300M18X16.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.236 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.08000 | $28.08 |
10 | $18.91800 | $189.18 |
50 | $15.11320 | $755.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $14.21752 | $1,777.19 |
250 | $13.23284 | $3,308.21 |
375 | $12.73603 | $4,776.01 |
625 | $12.18210 | $7,613.81 |
875 | $11.85659 | $10,374.52 |
1,250 | $11.54204 | $14,427.55 |
1,500 | $11.39255 | $17,088.83 |
3,000 | $10.88653 | $32,659.59 |
3,125 | $10.85957 | $33,936.16 |