10ZLK1000MT810X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 36,152
Unit Price: $4.33000
Datasheet

Upgrade


Rubycon
In Stock: 438
Unit Price: $6.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,529
Unit Price: $4.17000
Datasheet

Upgrade


Würth Elektronik
In Stock: 486
Unit Price: $6.13000
Datasheet

Upgrade


Würth Elektronik
In Stock: 256
Unit Price: $4.41000
Datasheet

Upgrade


Würth Elektronik
In Stock: 499
Unit Price: $4.90000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,300
Unit Price: $5.80000
Datasheet

Upgrade


Würth Elektronik
In Stock: 506
Unit Price: $5.47000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.05348
Datasheet

Upgrade


Nichicon
In Stock: 47
Unit Price: $6.54000
Datasheet
LLE Series 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLK1000MT810X16

DigiKey Part Number
1189-10ZLK1000MT810X16CT-ND - Cut Tape (CT)
1189-10ZLK1000MT810X16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLK1000MT810X16
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLK1000MT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
765 mA @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes