


860160275031 | |
|---|---|
DigiKey Part Number | 732-9436-1-ND - Cut Tape (CT) 732-9436-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275031 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275031 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 661.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.14 A @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1C102MP51016E | Chinsan (Elite) | 599 | 4191-RF1C102MP51016ECT-ND | $4.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 50 | $4.23400 | $211.70 |
| 100 | $3.68320 | $368.32 |
| 250 | $3.28036 | $820.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.86108 | $1,430.54 |
| 1,000 | $2.72954 | $2,729.54 |

