
RF1C102MP51016E | |
|---|---|
DigiKey Part Number | 4191-RF1C102MP51016ECT-ND - Cut Tape (CT) 4191-RF1C102MP51016ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1C102MP51016E |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.09100 | $30.91 |
| 50 | $2.30200 | $115.10 |
| 100 | $2.05040 | $205.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.52015 | $1,216.12 |
| 1,600 | $1.39909 | $2,238.54 |
| 2,400 | $1.33798 | $3,211.15 |
| 4,000 | $1.26983 | $5,079.32 |
| 5,600 | $1.22975 | $6,886.60 |
| 8,000 | $1.19104 | $9,528.32 |

