

860040275009 | |
---|---|
DigiKey Part Number | 732-860040275009CT-ND - Cut Tape (CT) 732-860040275009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040275009 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040275009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 832.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.11 A @ 100 kHz | |
Impedance | 64 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
50 | $5.20360 | $260.18 |
100 | $4.52560 | $452.56 |
250 | $4.01916 | $1,004.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.17610 | $1,588.05 |
1,000 | $3.01436 | $3,014.36 |