
16ZLJ1000MT810X16 | |
|---|---|
DigiKey Part Number | 1189-4158-1-ND - Cut Tape (CT) 1189-4158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLJ1000MT810X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ1000MT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.12700 | $41.27 |
| 50 | $3.10280 | $155.14 |
| 100 | $2.77890 | $277.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.30416 | $1,152.08 |
| 1,000 | $2.12123 | $2,121.23 |
| 1,500 | $2.02879 | $3,043.18 |
| 2,500 | $1.92577 | $4,814.43 |
| 3,500 | $1.86518 | $6,528.13 |
| 5,000 | $1.80666 | $9,033.30 |
| 6,000 | $1.77882 | $10,672.92 |
| 12,000 | $1.68461 | $20,215.32 |
| 12,500 | $1.67960 | $20,995.00 |

