MCR18ERTF1801 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 18,411
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 67,816
Unit Price: $0.90000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 99,518
Unit Price: $1.31000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Direct


YAGEO
In Stock: 135,938
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 27,640
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 3,195
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 19,336
Unit Price: $2.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08073
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08073
Datasheet

Upgrade


Bourns Inc.
In Stock: 11,853
Unit Price: $1.40000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 15,543
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 69,918
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07413
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1801

DigiKey Part Number
RHM1.80KCJTR-ND - Tape & Reel (TR)
RHM1.80KCJCT-ND - Cut Tape (CT)
RHM1.80KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1801
Description
RES SMD 1.8K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04201$210.05
Manufacturers Standard Package