
CRM1206-FX-1801ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-1801ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-1801ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-1801ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-1801ELF |
Description | RES SMD 1.8K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-1801ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.55240 | $13.81 |
| 50 | $0.46700 | $23.35 |
| 100 | $0.39870 | $39.87 |
| 250 | $0.33016 | $82.54 |
| 500 | $0.29104 | $145.52 |
| 1,000 | $0.25996 | $259.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21042 | $1,052.10 |
| 10,000 | $0.19601 | $1,960.10 |
| 15,000 | $0.18899 | $2,834.85 |
| 25,000 | $0.18138 | $4,534.50 |
| 35,000 | $0.17703 | $6,196.05 |
| 50,000 | $0.17292 | $8,646.00 |

