CRCW12061K80FKEC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 66,978
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.58458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16861
Datasheet

Direct


Panasonic Industry
In Stock: 93,560
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16,503
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 11,235
Unit Price: $1.40000
Datasheet
1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K80FKEC

DigiKey Part Number
CRCW12061K80FKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061K80FKEC
Description
RES SMD 1.8K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K80FKEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08084$1,616.80
Manufacturers Standard Package