
CRG1206F1K8 | |
|---|---|
DigiKey Part Number | 1712-CRG1206F1K8TR-ND - Tape & Reel (TR) 1712-CRG1206F1K8CT-ND - Cut Tape (CT) 1712-CRG1206F1K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F1K8 |
Description | RES SMD 1.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F1K8 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.24660 | $12.33 |
| 100 | $0.20640 | $20.64 |
| 250 | $0.16508 | $41.27 |
| 500 | $0.14174 | $70.87 |
| 1,000 | $0.12332 | $123.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09409 | $470.45 |
| 10,000 | $0.08561 | $856.10 |
| 15,000 | $0.08149 | $1,222.35 |
| 25,000 | $0.07702 | $1,925.50 |
| 35,000 | $0.07447 | $2,606.45 |
| 50,000 | $0.07205 | $3,602.50 |

