
E3036S.41.86 | |
|---|---|
DigiKey Part Number | CE3036N-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3036S.41.86 |
Description | CABLE 6COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.91274 | $3,912.74 |
| 2,000 | $3.71901 | $7,438.02 |
| 3,000 | $3.60932 | $10,827.96 |
| 5,000 | $3.47487 | $17,374.35 |
| 7,000 | $3.38848 | $23,719.36 |
| 10,000 | $3.29876 | $32,987.60 |
| 25,000 | $3.16009 | $79,002.25 |





