cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3036S.41.86

DigiKey Part Number
CE3036N-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3036S.41.86
Description
CABLE 6COND 18AWG NATURAL 25'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 18 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 23,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.58000$151.58
2$144.40500$288.81
3$140.30000$420.90
5$135.30000$676.50
7$132.09714$924.68
10$128.76600$1,287.66
25$120.53360$3,013.34
50$114.60400$5,730.20
100$108.91520$10,891.52
Manufacturers Standard Package
Alternate Length
CABLE 6COND 18AWG NATURAL
In-Stock: 4000
Unit Price: $3.91274
CABLE 6COND 18AWG NATURAL 50'
In-Stock: 9
Unit Price: $301.37000
CABLE 6COND 18AWG NATURAL 100'
In-Stock: 4
Unit Price: $546.78000