
E3036S.41.86 | |
|---|---|
DigiKey Part Number | CE3036N-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3036S.41.86 |
Description | CABLE 6COND 18AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $546.78000 | $546.78 |
| 2 | $520.47000 | $1,040.94 |
| 3 | $505.55667 | $1,516.67 |
| 5 | $487.30800 | $2,436.54 |
| 7 | $475.58286 | $3,329.08 |
| 10 | $463.41900 | $4,634.19 |
| 25 | $433.33720 | $10,833.43 |
| 50 | $411.64700 | $20,582.35 |
| 100 | $390.82800 | $39,082.80 |




