
E3036S.41.86 | |
|---|---|
DigiKey Part Number | CE3036N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3036S.41.86 |
Description | CABLE 6COND 18AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $301.37000 | $301.37 |
| 2 | $286.93500 | $573.87 |
| 3 | $278.77667 | $836.33 |
| 5 | $268.79000 | $1,343.95 |
| 7 | $262.36571 | $1,836.56 |
| 10 | $255.69600 | $2,556.96 |
| 25 | $239.22360 | $5,980.59 |
| 50 | $227.34960 | $11,367.48 |
| 100 | $215.95470 | $21,595.47 |




