NKFPZ22LLLSM010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $701.01500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $701.01500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $646.73200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $616.67800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $646.73200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: $663.24000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $431.43800
Datasheet

Parametric Equivalent


Molex
In Stock: 8
Unit Price: $293.84000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $590.29000
Datasheet
NKFPZ22LLLSM001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFPZ22LLLSM010

DigiKey Part Number
NKFPZ22LLLSM010-ND
Manufacturer
Manufacturer Product Number
NKFPZ22LLLSM010
Description
NK 2-FIBER OM4 2.0MM LSZH JACKET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$465.35500$4,653.55