FZ2RPU1U1ONM010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FZ2RPU1U1ONM010
FZ2RPU1U1ONM010
FZ2RPU1U1ONM010

FZ2RPU1U1ONM010

DigiKey Part Number
298-FZ2RPU1U1ONM010-ND
Manufacturer
Manufacturer Product Number
FZ2RPU1U1ONM010
Description
OM4 2F 2MM PC OFNP LC UNIBOOT /L
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
40mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$663.24000$663.24
2$648.90500$1,297.81
3$640.64000$1,921.92
5$630.37000$3,151.85
7$623.68000$4,365.76
10$616.67800$6,166.78
25$598.99680$14,974.92
50$585.94280$29,297.14
100$573.15660$57,315.66
Manufacturers Standard Package