FZ2RPUNUNONM010 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $701.01500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $701.01500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $646.73200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $616.67800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $646.73200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: $663.24000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $465.35500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $431.43800
Datasheet

Parametric Equivalent


Molex
In Stock: 8
Unit Price: $293.84000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $590.29000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RPUNUNONM010

DigiKey Part Number
298-FZ2RPUNUNONM010-ND
Manufacturer
Manufacturer Product Number
FZ2RPUNUNONM010
Description
OM4 2F 2MM PC OFNP LC UNIBOOT /L
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
40mm
Color - Cable
Aqua
Color - Connectors
Black, Blue
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
0.26dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes