0885374510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0885374510

DigiKey Part Number
900-0885374510-ND
Manufacturer
Manufacturer Product Number
0885374510
Description
LCD JPR MM OM4 2.0MM ZPCD PLNM 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$293.84000$293.84
10$249.71800$2,497.18
30$231.09833$6,932.95
60$220.07417$13,204.45
120$209.57975$25,149.57
270$197.94063$53,443.97
Manufacturers Standard Package