



LCCX350-12-6 | |
---|---|
DigiKey Part Number | 298-14868-ND |
Manufacturer | |
Manufacturer Product Number | LCCX350-12-6 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 6.130" (155.70mm) | |
Width - Outer Edges | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $303.48000 | $303.48 |
10 | $282.24500 | $2,822.45 |
25 | $274.18160 | $6,854.54 |
50 | $268.22380 | $13,411.19 |
100 | $262.38830 | $26,238.83 |
250 | $254.85596 | $63,713.99 |
500 | $249.29122 | $124,645.61 |
1,000 | $243.84026 | $243,840.26 |
2,500 | $236.80268 | $592,006.70 |