
LCCX300-12-6 | |
---|---|
DigiKey Part Number | 298-22216-ND |
Manufacturer | |
Manufacturer Product Number | LCCX300-12-6 |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 5.850" (148.59mm) | |
Width - Outer Edges | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.31000 | $270.31 |
10 | $251.38800 | $2,513.88 |
25 | $244.20840 | $6,105.21 |
50 | $238.90240 | $11,945.12 |
100 | $233.70640 | $23,370.64 |
250 | $227.00000 | $56,750.00 |
500 | $222.04564 | $111,022.82 |
1,000 | $217.19359 | $217,193.59 |
2,500 | $210.92906 | $527,322.65 |